ROHM 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W – MCR10EZPF4701

RS Stock No.:
9013698
Mfr. Prt No.:
MCR10EZPF4701
Brand:
ROHM

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9013698
Product description ROHM 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MCR10EZPF4701
Manufacturer / Brand ROHM
Manufacturer part number MCR10EZPF4701
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
RS stock number 9013698
Product description ROHM 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MCR10EZPF4701
Manufacturer / Brand ROHM
Manufacturer part number MCR10EZPF4701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.


Specifications

Attribute Value
Resistance 4.7 kΩ
Brand ROHM
Temperature Coefficient ±100 ppm/°C
Package/Case 0805 (2012M)
Series MCR
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.125 W
Checking stock...
IDR
11,747.68
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
111,747.68117.48
*price per unit indicative
"ROHM 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MCR10EZPF4701" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products