Microchip PIC18F27J53-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 28-Pin SPDIP

RS Stock No.:
7037661
Mfr. Prt No.:
PIC18F27J53-I/SP
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7037661
Product description Microchip PIC18F27J53-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F27J53-I/SP
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
RS stock number 7037661
Product description Microchip PIC18F27J53-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F27J53-I/SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
PWM Resolution 16 bit
Mounting Type Through Hole
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 3.81 mm
Number of LIN Channels 0
Number of USART Channels 2
Timers 4 x 16 bit, 4 x 8 bit
Number of PWM Units 10 x 16 bit
Dimensions 1.4 x 0.335 x 0.15 in
RAM Size 3.8 kB
Program Memory Type Flash
Typical Operating Supply Voltage 2.15 → 3.6 V
Number of SPI Channels 2
USB Channels 0
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 8
Number of I2C Channels 2
Number of PCI Channels 0
ADC Resolution 12 bit
Program Memory Size 128 kB
Instruction Set Architecture RISC
Number of CAN Channels 0
ADC Channels 10
Number of ADC Units 1
Package Type SPDIP
Maximum Operating Temperature +85 °C
Length 35.56 mm
ADCs 10 x 12 bit
Width 0.335 in
Device Core PIC
Pin Count 28
Pulse Width Modulation 3 (16 bit) (CCP), 7 (16 bit) (ECCP)
Maximum Frequency 48 MHz
Family Name PIC18F
Checking stock...
IDR
84,960.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
184,960.90
*price per unit indicative
"Microchip PIC18F27J53-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 28-Pin SPDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products