TE Connectivity 2 Way Battery Connector, Cable Mount, 50A, 600 V ac/dc

RS Stock No.:
7181443
Mfr. Prt No.:
647845-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7181443
Product description TE Connectivity 2 Way Battery Connector, Cable Mount, 50A, 600 V ac/dc
Manufacturer / Brand TE Connectivity
Manufacturer part number 647845-3
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
RS stock number 7181443
Product description TE Connectivity 2 Way Battery Connector, Cable Mount, 50A, 600 V ac/dc
Manufacturer / Brand TE Connectivity
Manufacturer part number 647845-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMP Power

TE Connectivity AMP Power Series 50 2 Pole Battery Connectors

These AMP Power Series 50 2 pole battery connectors have colour coded UL 94V-0 housings and mechanical keys to prevent two different voltage colour coded housings from mating. The AMP Power Series 50 2 pole battery connectors are genderless and have polarity moulded into them.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 2
Voltage Rating 600 V ac/dc
Contact Plating Silver
Current Rating 50 A
Contact Material Copper
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
49,298.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
149,298.30
*price per unit indicative
"TE Connectivity 2 Way Battery Connector, Cable Mount, 50A, 600 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products