RS PRO Black PVC Cable Grommet for 3 → 19mm Cable Dia.

RS Stock No.:
6664584
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6664584
Product description RS PRO Black PVC Cable Grommet for 3 → 19mm Cable Dia.
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
RS stock number 6664584
Product description RS PRO Black PVC Cable Grommet for 3 → 19mm Cable Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Black PVC Cable Grommet Kit

Featuring a 437 piece assortment, 8 different sized standard grommets, (type 1) and 2 different sized easy fit grommets (type 2), our high quality range RS PRO presents this black PVC grommet kit. Designed for electrical wire and cable, the PVC provides a high resistance to chemicals and other environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. Suitable for use with a panel thickness ranging from 1.7 to 3.4 mm, a panel hole diameter ranging from 6 to 31.7 mm and a cable hole diameter ranging from 3 to 19 mm. Sizes are featured within the box lid, allowing you to quickly access the grommets required for any given task.

These grommets are made from extruded neoprene, which does not contain latex or wax and doesn't tarnish silver. This material has good resistance to ozone, mould formation and aromatic fuels.

Features and Benefits:

• Flexible and easy to apply
• High resistance to chemicals
• 437 pieces
• Cable hole diameter 3 to 19 mm

What are cable grommets used for?

Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of materials dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.


Specifications

Attribute Value
Brand RS PRO
Colour Black
Minimum Diameter 3 mm
Minimum Cable Diameter 3 mm
Kit Includes Eight Different Sized Easy Fit Type 1 Grommets, Two Different Sized Easy Fit Type 2 Grommets
Maximum Diameter 25 mm
Maximum Cable Diameter 19 mm
Material PVC
Checking stock...
IDR
736,537.58
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1736,537.58
*price per unit indicative
"RS PRO Black PVC Cable Grommet for 3 → 19mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda