RS PRO Black PVC 20mm Round Blind Grommet for Maximum of 16mm Cable Dia.

RS Stock No.:
0605661
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0605661
Product description RS PRO Black PVC 20mm Round Blind Grommet for Maximum of 16mm Cable Dia.
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
RS stock number 0605661
Product description RS PRO Black PVC 20mm Round Blind Grommet for Maximum of 16mm Cable Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Blind Grommets with Diaphragm

This range of RS Pro blind grommets (also known as closed grommets or hole-plugs) feature a diaphragm.

Options available:

605-661 - 20mm
605-677 - 25.5mm

What is a diaphragm?

The diaphragm is a thinner PVC film that sits in the “hole” of the grommet. It surrounds smaller wires securely, for guidance and protection.
A preformed hole enables easy cable entry/exit. The diaphragm sits snug around the wire to provide a dust tight seal which is essential in many electrical installations.

Where are diaphragm grommets used?

RS Pro PVC grommets are popular for use with metal back boxes. They fit into the pre-cut discs on most metal back boxes. Wires are then thread through the hole and supported by the surrounding diaphragm.
The grommet ensures that the wire passes through the hole without coming into contact with the metal box. It also provides protection for the wire.

Features:

Black PVC
Diaphragm with hole for wire
Dust tight around wire
Pre-formed hole


Specifications

Attribute Value
Brand RS PRO
Colour Black
Maximum Panel Thickness 1.5 mm
Grommet Type Round
Maximum Operating Temperature +130 °C
Minimum Operating Temperature -40 °C
Panel Hole Diameter 20 mm
Maximum Cable Diameter 16 mm
Material PVC
Checking stock...
IDR
214,185.38
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
1214,185.382,141.85
*price per unit indicative
"RS PRO Black PVC 20mm Round Blind Grommet for Maximum of 16mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda