RS PRO Black PVC 22mm Round Cable Grommet for Maximum of 16mm Cable Dia.

RS Stock No.:
1367348
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
RS stock number 1367348
Product description RS PRO Black PVC 22mm Round Cable Grommet for Maximum of 16mm Cable Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

PVC grommets black, type DK


Specifications

Attribute Value
Brand RS PRO
Series PLIO
Colour Black
Maximum Panel Thickness 2 mm
Grommet Type Round
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -30 °C
Panel Hole Diameter 22 mm
Maximum Cable Diameter 16 mm
Material PVC
Checking stock...
IDR
543,539.98
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1543,539.985,435.40
*price per unit indicative
"RS PRO Black PVC 22mm Round Cable Grommet for Maximum of 16mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda