Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar

RS Stock No.:
0114152
Mfr. Prt No.:
0560 0511
Brand:
Testo
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
RS stock number 0114152
Product description Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar
Manufacturer / Brand Testo
Manufacturer part number 0560 0511

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Testo Digital Pressure Meter


Specifications

Attribute Value
Brand Testo
Best Accuracy ±3 %
Maximum Pressure Measurement 1200 mbar
Minimum Pressure Measurement 300 mbar
Pressure Port Type Absolute
IP Rating IP40
Battery Type AAA
Weight 90 g
Length 119 mm
Dimensions 119 x 46 x 25 mm
Minimum Operating Temperature 0 °C
Height 25 mm
Model Number p 511
Width 46 mm
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,202,081.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,202,081.92
*price per unit indicative
"Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products