Kamaya 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W – RMC1/10K104FTP

RS Stock No.:
0118142
Mfr. Prt No.:
RMC1/10K104FTP
Brand:
Kamaya

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0118142
Product description Kamaya 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RMC1/10K104FTP
Manufacturer / Brand Kamaya
Manufacturer part number RMC1/10K104FTP
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
RS stock number 0118142
Product description Kamaya 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RMC1/10K104FTP
Manufacturer / Brand Kamaya
Manufacturer part number RMC1/10K104FTP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand Kamaya
Resistance 100 kΩ
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±1 %
Power Rating 0.125 W
Temperature Coefficient ±100 ppm/°C
Series RMC
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
10,279.22
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
110,279.22102.79
*price per unit indicative
"Kamaya 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RMC1/10K104FTP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products