Norgren F07 series 40μm G 1/4 10 bar Pneumatic Filter with Manual drain

RS Stock No.:
0122633
Mfr. Prt No.:
F07-200-M3TG
Brand:
Norgren
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
RS stock number 0122633
Product description Norgren F07 series 40μm G 1/4 10 bar Pneumatic Filter with Manual drain
Manufacturer / Brand Norgren
Manufacturer part number F07-200-M3TG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Norgren F07 Series Miniature Pneumatic Filter

Norgren F07 miniature air filters are a very compact unit with direct high water removal efficiency. The F07 series has a screw-on bowl and can be disassembled without the use of tools or removal from the air line, reducing maintenance time.

Note

Typical flow rates measured at 6.3 bar inlet pressure with a pressure drop of 0.5 bar

WARNING : Ice formation may cause malfunction or damage below +2°C. Consult the Technical Helpline.

Features and Benefits

  • Optimum performance in minimum space

  • Zinc alloy body and polycarbonate bowl

  • Protects air operated devices by removing liquid and solids contaminants

  • 31 ml bowl volume

  • Operating temperature range -20°C to +50°C

L122627-01

Specifications

Attribute Value
Brand Norgren
Manufacturer Series F07
Filtration Size 40 µm
Drain Type Manual
Port Connection G 1/4
Typical Flow Rate 11.5 L/s
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +50 °C
Port Connection Thread Standard G
Minimum Operating Temperature -34 °C
Port Connection Thread Size 1/4 in
Checking stock...
IDR
786,255.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1786,255.44
*price per unit indicative
"Norgren F07 series 40μm G 1/4 10 bar Pneumatic Filter with Manual drain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda