Böllhoff Plain, M3 Threaded Insert diameter 5mm Depth 7.9mm

RS Stock No.:
0138893
Mfr. Prt No.:
34367030020/01
Brand:
Böllhoff

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0138893
Product description Böllhoff Plain, M3 Threaded Insert diameter 5mm Depth 7.9mm
Manufacturer / Brand Böllhoff
Manufacturer part number 34367030020/01
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
RS stock number 0138893
Product description Böllhoff Plain, M3 Threaded Insert diameter 5mm Depth 7.9mm
Manufacturer / Brand Böllhoff
Manufacturer part number 34367030020/01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Crimp nuts

Note

Nuts sold separately, for the full kit please refer to RS stock no 425-7480

LF425753-01

Specifications

Attribute Value
Brand Böllhoff
Thread Size M3
Fixing Hole Diameter 5 mm
Body Depth 7.9 mm
Finish Plain
Checking stock...
IDR
276,070.48
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1276,070.482,760.70
*price per unit indicative
"Böllhoff Plain, M3 Threaded Insert diameter 5mm Depth 7.9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products