Tesa Yellow PVC 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- RS Stock No.:
- 0140054
- Mfr. Prt No.:
- 60953-00000-00
- Brand:
- Tesa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0140054 |
Product description | Tesa Yellow PVC 15m Adhesive Anti-slip Tape, 0.81mm Thickness |
Manufacturer / Brand | Tesa |
Manufacturer part number | 60953-00000-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Tesa® Non-slip Adhesive Tape
Tesa® non-slip adhesive tapes are perfect for marking out hazardous areas that require safety footing. The robust and versatile tapes are partially fluorescent making them easy spot. Their rough, slip-resistant surface offers excellent adhesion, whilst preventing slippage in the workplace. Furthermore, the rough abrasive texture makes them suitable for use on demanding surfaces. The tapes can be easily torn by hand and no shrinkage occurs after application. Tesa® non-slip adhesive tapes are also resistant to water, temperature, UV and cleaning products making them ideal for use in a wide range of environments and feature an EAN label.
There is no electrolytic corrosion factor associated with these products.
Features and Benefits
- Excellent Anti-slip (1 to 2 years in normal use areas) to reduce slippage
- Good adhesion and self-adhesive for quick and easy application
- Suitable for use on demanding surfaces and areas with high footfall
- Reduces accidents
- Highly visible for quick identification of hazardous areas
- Hand tearable eliminating the need for cutting tools
- No shrinkage after tape is applied
Applications
Tesa® non-slip adhesive tapes are perfect for use in environments that require safety footing to be worn. The rough texture provides excellent grip with anti-slip properties to prevent slippage, whilst providing easy identification of hazardous areas. These durable anti-slip tapes are perfect for use in areas that feature high volumes of footwear and demand such as warehouses and factories.
Is this tape suitable for die cutting?
Yes, this tape is suitable for die cutting.
Specifications
Attribute | Value |
Brand | Tesa |
Colour | Yellow |
Tape Type | Anti-Slip Tape |
Backing Material | PVC |
Width | 25 mm |
Length | 15 m |
Thickness | 0.81 mm |