RS PRO HSS M2 Spiral Flute, Second Threading Tap
- RS Stock No.:
- 0151937
- Brand:
- RS PRO
![Logo for RS PRO](https://media.rs-online.com/h_40/brand/M3385-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0151937 |
Product description | RS PRO HSS M2 Spiral Flute, Second Threading Tap |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS Spiral Flute Ground Taps
Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Size | M2 |
Set Type | Threading Tap |
Type | Spiral Flute, Second |
Pitch | 0.4 mm |
Thread Standard | Metric |
Number of Pieces | 1 |
Material | HSS |