Recom Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 1A Output Current

RS Stock No.:
0163451
Mfr. Prt No.:
R-78B5.0-1.0
Brand:
Recom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0163451
Product description Recom Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78B5.0-1.0
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
RS stock number 0163451
Product description Recom Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78B5.0-1.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

R78Bxx 1.0 Series Switching Regulator

The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

Note

Derate output when operating temperature above 71°C.

Features and Benefits

• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully protected for short circuit
• Low ripple and noise
• Compact size, ensuring space saving

L0163726-01

Specifications

Attribute Value
Brand Recom
Input Voltage 6.5 → 32 V dc
Output Voltage 5 V dc
Number of Outputs 1
Output Current 1 A
Power Rating 5 W
Mounting Type Through Hole
Package SIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 93 %
MTBF 6584000 h
Load Regulation 0.2 %
Line Regulation 0.4 %
Ripple And Noise 15 mV Pk-Pk
Depth 17.5 mm
Weight 4 g
Power Signal Conversion Type DC-DC
Width 8.5 mm
Series R-78B-1.0
Length 11.5 mm
Checking stock...
IDR
153,454.07
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1153,454.07
*price per unit indicative
"Recom Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 1A Output Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products