SMC Foot C55-L032, To Fit 32mm Bore Size

RS Stock No.:
0164551
Mfr. Prt No.:
C55-L032
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0164551
Product description SMC Foot C55-L032, To Fit 32mm Bore Size
Manufacturer / Brand SMC
Manufacturer part number C55-L032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

Note

Fastening elements should be ordered separately.

ISO standard 21287
Compact
Magnetic sensing


Specifications

Attribute Value
Brand SMC
Manufacturer Series C55
Type Foot
To Fit Bore Size 32 mm
Checking stock...
IDR
117,581.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1117,581.69
*price per unit indicative
"SMC Foot C55-L032, To Fit 32mm Bore Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products