Rittal KEL, PET, ATEX, Wall Box, IP66, 200mm x 400 mm x 400 mm

RS Stock No.:
0167881
Mfr. Prt No.:
9204600
Brand:
Rittal

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0167881
Product description Rittal KEL, PET, ATEX, Wall Box, IP66, 200mm x 400 mm x 400 mm
Manufacturer / Brand Rittal
Manufacturer part number 9204600
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
RS stock number 0167881
Product description Rittal KEL, PET, ATEX, Wall Box, IP66, 200mm x 400 mm x 400 mm
Manufacturer / Brand Rittal
Manufacturer part number 9204600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ex plastic cabinets and enclosures

The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.

SUPPLIED_WITH : Zinc-plated sheet steel mounting plate.

Features and Benefits

• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079


Specifications

Attribute Value
Brand Rittal
External Height 400 mm
External Width 400 mm
External Depth 200 mm
Body Material PET
Transparent Door No
IP Rating IP66
Chassis Plate No
Gland Plate No
Colour Black
Series KEL
Fixing Kit No
Hazardous Area Certification ATEX
Internal Mounting Type Panel
External Mounting Type Bracket
Checking stock...
IDR
5,608,153.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,608,153.63
*price per unit indicative
"Rittal KEL, PET, ATEX, Wall Box, IP66, 200mm x 400 mm x 400 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products