Elesa Black Technopolymer Hand Wheel, 60mm diameter

RS Stock No.:
0170648
Mfr. Prt No.:
34598-C9
Brand:
Elesa
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
RS stock number 0170648
Product description Elesa Black Technopolymer Hand Wheel, 60mm diameter
Manufacturer / Brand Elesa
Manufacturer part number 34598-C9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Knurled High Impact Polymer

Black high impact polymer
Revolving side handle
Brass shaft insert, socket set screw fixing (to UNI 5929-85)

LF170626-99LE170626-01

Specifications

Attribute Value
Brand Elesa
Handle Revolving
Handle Type Revolving
Wheel Diameter 60 mm
Mounting Hole Diameter 8 mm
Mounting Hole Depth 22 mm
Drilled Hub Yes
Wheel Material Technopolymer
Insert Material Brass
Colour Black
Checking stock...
IDR
408,651.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1408,651.44
*price per unit indicative
"Elesa Black Technopolymer Hand Wheel, 60mm diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products