Halogen Lamp Holder Screw – 25.105.3101.00
- RS Stock No.:
- 0171045
- Mfr. Prt No.:
- 25.105.3101.00
- Brand:
- BJB

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0171045 |
Product description | Halogen Lamp Holder Screw - 25.105.3101.00 |
Manufacturer / Brand | BJB |
Manufacturer part number | 25.105.3101.00 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0171045 |
Product description | Halogen Lamp Holder Screw - 25.105.3101.00 |
Manufacturer / Brand | BJB |
Manufacturer part number | 25.105.3101.00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lighting Components
GU5-3, G6.35 Spring Clip Base Lamp Holder
A dichroic spring clip base lamp holder for GU5-3 lamps. This halogen lamp holder has specially designed entry holes to make it easier to insert your lamp and will also accommodate common G6.5 lamp fittings. These lamp holders are easy to use and provide a firm secure grip.
Features & Benefits
Ceramic housing
10 A / 50 V rated
Trouble free entry holes for lamp insertion
Supports G6.35 and G5-3 style lamps
140 mm free cable length
Product Application Information
A holder designed for low voltage halogen lamps. This holder also supports common style G5-3 and G6.35 lamps.
Specifications
Attribute | Value |
Brand | BJB |
Supported Lamp Type | Halogen |
Base | GU5.3 |
Mount Type | Clip |
Material | Ceramic/Mica Plate |
Fixing Method | Screw |
Wiring Points | Rear |
Length | 22.2 mm |
Width | 19.3 mm |
Voltage Rating | 50 V |
Current Rating | 10 A |