Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45m

RS Stock No.:
0176573
Mfr. Prt No.:
AT502
Brand:
Advance Tapes

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0176573
Product description Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Advance Tapes
Tape Type Aluminium Tape
Total Thickness 0.07 mm
Foil Thickness 0.03 mm
Width 50 mm
Length 45 m
Conductivity Non-Conductive
Adhesion Strength 3.6 N/cm
Adhesive Material Acrylic
Tensile Strength 12 N/cm
Maximum Temperature Resistance +110 °C
Minimum Temperature Resistance -20 °C
Model Number AT502
Checking stock...
IDR
185,130.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,130.85
*price per unit indicative
"Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda