Ansmann 1kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 670 mm Aluminium With Aluminium Handle

RS Stock No.:
0178459
Mfr. Prt No.:
5000023
Brand:
Ansmann

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0178459
Product description Ansmann 1kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 670 mm Aluminium With Aluminium Handle
Manufacturer / Brand Ansmann
Manufacturer part number 5000023
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
RS stock number 0178459
Product description Ansmann 1kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 670 mm Aluminium With Aluminium Handle
Manufacturer / Brand Ansmann
Manufacturer part number 5000023

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FINDER SF1, 660 mm Flexible Magnet

SUPPLIED_WITH : FINDER SF1 flexible magnet with holding c

Telescopic flexible magnet and pointing rod, pen-shaped aluminium design
LED in the tip to illuminate the working area
Turn on and off by pulling out / closing the tip
Strong holding magnet to pick up loads of up to 1 kg
Telescopic, extends in 7 increments from 170 to 670 mm


Specifications

Attribute Value
Brand Ansmann
Type Magnetic, Telescopic
Extendable Yes
Overall Length 670 mm
Lift Capacity 1 kg
Material Aluminium
Handle Material Aluminium
Checking stock...
IDR
279,531.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1279,531.85
*price per unit indicative
"Ansmann 1kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 670 mm Aluminium With Aluminium Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda