Souriau Cable Mount Circular Connector, 4 Contacts, Socket
- RS Stock No.:
- 0191557
- Mfr. Prt No.:
- UTS6JC104P
- Brand:
- Souriau Sunbank by Eaton
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
RS stock number | 0191557 |
Product description | Souriau Cable Mount Circular Connector, 4 Contacts, Socket |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | UTS6JC104P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Souriau Sunbank by Eaton |
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Contact Gender | Male |
Current Rating | 13.0 A |
Shell Size | 10 |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | UTS |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |