Pegler Yorkshire, Part One, Float Valve, 3/4in
- RS Stock No.:
- 0197867
- Mfr. Prt No.:
- 514078
- Brand:
- Pegler Yorkshire
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
RS stock number | 0197867 |
Product description | Pegler Yorkshire, Part One, Float Valve, 3/4in |
Manufacturer / Brand | Pegler Yorkshire |
Manufacturer part number | 514078 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Pegler Yorkshire |
Type | Portsmouth |
Compatible Float 1 | 5-1/2 in Copper |
Compatible Float 2 | 5 in Plastic |
Connection Size | 3/4 in |
Lever Thread Size | 5/16 in |
Maximum Working Pressure | 14 bar |
Compatible Float Diameter 1 | 5-1/2 in |
Compatible Float Diameter 2 | 5 in |
Float Material 1 | Copper |
Float Material 2 | Plastic |