Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell with AUS, EU, UK, USA plug

RS Stock No.:
0211360
Mfr. Prt No.:
2116 3-6 ELEMENTS
Brand:
Mascot

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0211360
Product description Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell with AUS, EU, UK, USA plug
Manufacturer / Brand Mascot
Manufacturer part number 2116 3-6 ELEMENTS
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
RS stock number 0211360
Product description Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell with AUS, EU, UK, USA plug
Manufacturer / Brand Mascot
Manufacturer part number 2116 3-6 ELEMENTS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NO


Product Details

Chargers for NiMH and NiCd batteries, 16 W, 2116 Series

SUPPLIED_WITH : EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm o

Fast, programmable Ni/Cd and Ni/MH battery charger.
Automatic detection of completed charge.
Protected against current overloads and polarity reversal.
Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs
Approved for medical devices: EN 60601


Specifications

Attribute Value
Brand Mascot
Battery Sizes Charged Battery Pack
Number of Cells Charged 3 → 6
Chemistries Charged NiCd, NiMH
Plug Type AUS, EU, UK, USA
Dimensions 90 x 45 x 32 mm
Input Voltage 90 → 264 V ac
Maximum Output Power 16 W
Weight 125 g
Checking stock...
IDR
1,038,201.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,038,201.22
*price per unit indicative
"Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell with AUS, EU, UK, USA plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda