Hanna Instruments HI-98308 Conductivity Meter, 0 → 99 μS/cm

RS Stock No.:
0219428
Mfr. Prt No.:
HI-98308
Brand:
Hanna Instruments
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
RS stock number 0219428
Product description Hanna Instruments HI-98308 Conductivity Meter, 0 → 99 μS/cm
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI-98308

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DiSt/H2O Pocket Conductivity Meters

DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking

Note

Calibrate using the Conductivity Solutions (DiSt 3 stock no. 766-902 , DiSt 4 stock no. 766-918 and Pure H2O stock no. 766-895)

High accuracy, fast response, easy to read display and long battery life
Single point calibration and auto temperature compensation for reliable readings
Operating temperature range: 0 to 50°C (stock nos. 218-992 and 219-002); 10 to 40°C (stock no. 219-428)


Specifications

Attribute Value
Brand Hanna Instruments
Maximum Conductivity 99 µS/cm
Minimum Conductivity 0 µS/cm
Best Accuracy ±2 %
Resolution 0.1 μS/cm
Battery Type Button Cell (1.5 V) x 4
Battery Life 250 h
Power Source Battery
Dimensions 175 x 41 x 23 mm
Weight 95 g
Height 23 mm
Length 175 mm
Maximum Temperature Compensation +50 °C
Minimum Operating Temperature 0 °C
Model Number p HI 98308
Maximum Operating Temperature +50 °C
Minimum Temperature Compensation 0 °C
Width 41 mm
Checking stock...
IDR
1,783,444.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,783,444.67
*price per unit indicative
"Hanna Instruments HI-98308 Conductivity Meter, 0 → 99 μS/cm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products