CAE Groupe 4 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

RS Stock No.:
0226851
Mfr. Prt No.:
SYT 2 24 G1
Brand:
CAE Groupe

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0226851
Product description CAE Groupe 4 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
Manufacturer / Brand CAE Groupe
Manufacturer part number SYT 2 24 G1
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
RS stock number 0226851
Product description CAE Groupe 4 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
Manufacturer / Brand CAE Groupe
Manufacturer part number SYT 2 24 G1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Cable SYT

Data transmission cables

CAE Groupe SYT Series Telephone Link Cable

The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.


Specifications

Attribute Value
Brand CAE Groupe
Number of Cores 4
Shield Type Aluminium/PET Tape
Outer Sheath Material PVC
Reel Length 100 m
Core Strands 1/0.51 mm
American Wire Gauge 24 AWG
Conductor Material Bare Copper
Terminated/Unterminated Unterminated
Voltage Rating 300 V
Sheath Colour Grey
Number of Strands 1
Outer Diameter 4.6 mm
Standards Met IEC 60332-1, NF C 32-070/C2
Cable Shape Twisted Pair
Checking stock...
IDR
906,983.83
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1906,983.839,069.84
*price per unit indicative
"CAE Groupe 4 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda