Bosch Rexroth Connecting Component, 45° Connector, strut profile 40 mm, groove Size 10mm
- RS Stock No.:
- 0227630
- Mfr. Prt No.:
- 3842532205
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0227630 |
Product description | Bosch Rexroth Connecting Component, 45° Connector, strut profile 40 mm, groove Size 10mm |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842532205 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
45° Connector
Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°
designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.
Can be used as diagonal reinforcement struts
All fasteners and caps are included
Material: 40 & 45 Die-cast Aluminium; 30 Die-cast Zinc
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Structural Element Type | Strut Profile |
Connector Type | 45° Connector |
Fits Groove Size | 10 mm |
Thread Size | M8, S12 |
Length | 20 mm, 30 mm |
Fits Strut Profile | 40 mm |
Product Family | Bosch Rexroth |
Material | Aluminium |