ams OSRAM, BPW 34 IR + Visible Light Si Photodiode, 60 °, Through Hole DIP
- RS Stock No.:
- 0247240
- Mfr. Prt No.:
- BPW 34
- Brand:
- OSRAM Opto Semiconductors

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0247240 |
Product description | ams OSRAM, BPW 34 IR + Visible Light Si Photodiode, 60 °, Through Hole DIP |
Manufacturer / Brand | OSRAM Opto Semiconductors |
Manufacturer part number | BPW 34 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0247240 |
Product description | ams OSRAM, BPW 34 IR + Visible Light Si Photodiode, 60 °, Through Hole DIP |
Manufacturer / Brand | OSRAM Opto Semiconductors |
Manufacturer part number | BPW 34 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IR Photodiodes, OSRAM Opto Semiconductors
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
Specifications
Attribute | Value |
Brand | OSRAM Opto Semiconductors |
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 850 nm |
Package Type | DIP |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 400 nm |
Maximum Wavelength Detected | 1100 nm |
Length | 4.5 mm |
Width | 4 mm |
Height | 2.2 mm |
Peak Photo Sensitivity | 0.62 A/W |
Angle of Half Sensitivity | 60 ° |
Polarity | Reverse |