Martindale TEK 500 Microwave Microwave Detector
- RS Stock No.:
- 0252324
- Mfr. Prt No.:
- RSTEK500
- Brand:
- Martindale
![Logo for Martindale](https://media.rs-online.com/h_40/brand/M3438-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0252324 |
Product description | Martindale TEK 500 Microwave Microwave Detector |
Manufacturer / Brand | Martindale |
Manufacturer part number | RSTEK500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Microwave Leakage Detector Martindale TEK500
An easy to use, low cost detector for commercial and domestic microwave ovens. Tests to BS 5175 and complies with NRPB-GS11 on permitted exposure levels.
SUPPLIED_WITH : Measuring beaker, carrying case, thermometer and f
Includes self test which simulates a real microwave input, to ensure the unit is working correctly
Audible warning device
Measuring beaker and thermometer allows measurement of the microwave power output
Requires 9V PP3 battery (stock no. 394-9059)
Dimensions (mm): 150 x 64 x 30 (L x W x D)
Specifications
Attribute | Value |
Brand | Martindale |
Radiation Type | Microwave |
Accuracy | ±1 dB |
Power Source | Battery |
Battery Type | 9V |
Dimensions | 64 x 30 x 145 mm |
Weight | 170 g |
Height | 145 mm |
Length | 64 mm |
Maximum Frequency | 2.45 GHz |
Maximum Operating Temperature | +40 °C |
Width | 30 mm |
Minimum Operating Temperature | -5 °C |
Model Number p | TEK 500 |
Plug Type | BS 5175 |