Omron Diffuse Photoelectric Sensor Block Sensor, 700 mm Detection Range

RS Stock No.:
0256449
Mfr. Prt No.:
E3JMDS70M4G
Brand:
Omron
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
RS stock number 0256449
Product description Omron Diffuse Photoelectric Sensor Block Sensor, 700 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3JMDS70M4G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E3JM Slim Style, with or without Delay Timer

Through Beam, Retroreflective and Diffuse versions available
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Supply Voltage 12 to 240 Vdc or 24 to 240 Vac
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included


Specifications

Attribute Value
Brand Omron
Sensor Style Block
Detection Type Diffuse
Detection Range 700 mm
Output Type Relay
Electrical Connection 5 Terminal Screw
Maximum AC Voltage 250 V
Maximum DC Voltage 5 V
Light Source Infrared
IP Rating IP66
Maximum Current 3 A
Response Time 30 ms
Housing Material ABS
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -25 °C
Series E3JM
Checking stock...
IDR
2,537,813.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,537,813.55
*price per unit indicative
"Omron Diffuse Photoelectric Sensor Block Sensor, 700 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products