Hengstler 864 Counter, 6 Digit, 60Hz, 240 V ac

RS Stock No.:
0260662
Mfr. Prt No.:
0 864 190
Brand:
Hengstler

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0260662
Product description Hengstler 864 Counter, 6 Digit, 60Hz, 240 V ac
Manufacturer / Brand Hengstler
Manufacturer part number 0 864 190
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
RS stock number 0260662
Product description Hengstler 864 Counter, 6 Digit, 60Hz, 240 V ac
Manufacturer / Brand Hengstler
Manufacturer part number 0 864 190

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Panel Mounting 864 Series - 6 Digit

Rear connection via shrouded push-on terminals (supplied with 0.8 x 2.8mm receptacles)

L260634-01

Specifications

Attribute Value
Brand Hengstler
Supply Voltage 240 V ac
Count Mode Impulses
Input Type Voltage
Connection Type Screw
Reset Method Manual
Number of Digits 6
Mounting Type Panel Mount
Count Direction Up
Digit Height 4 mm
Maximum Count Frequency 60 Hz
Minimum Operating Temperature -10 °C
Series 864
Maximum Operating Temperature +50 °C
Checking stock...
IDR
2,119,407.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,119,407.34
*price per unit indicative
"Hengstler 864 Counter, 6 Digit, 60Hz, 240 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products