Testo 410-2 NTC, Rotary Vane 20m/s Max Air Velocity, Air Velocity, Humidity, Temperature Anemometer
- RS Stock No.:
- 0292313
- Mfr. Prt No.:
- 0560 4102
- Brand:
- Testo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0292313 |
Product description | Testo 410-2 NTC, Rotary Vane 20m/s Max Air Velocity, Air Velocity, Humidity, Temperature Anemometer |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 4102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Testo 410-2 Pocket Anemometer
From Testo, the 410-2 rotating vane anemometer designed for measuring air velocity, air temperature and humidity. The pocket-sized meter provides instant, accurate on the spot readings at ventilation grilles and air outlets. Constructed from high-quality impact resistant materials the robust meter is ideal for HVAC engineers and technicians.
Compact in design, the handheld instrument features an in-built 40mm rotating vane which calculates the wind speed passing through the impeller. With a measuring range of 0.4 to 20 m/s, the 410-2 anemometer can even be used for low flow speeds. In addition, the 410-2 is equipped with a humidity sensor and an NTC temperature sensor with a measurement range of -10 to + 50°C for air condition inspection. The user is, therefore, able to measure air temperature and humidity reliably.
Operation is simple, just 3 control keys enable the user to easily scroll through and select the desired function. The 410-2 displays the units for air velocity and temperature as m/s, km/h, fpm, mph, kts, Beaufort, ° C, °F and wind chill. The Testo 410-2 also displays humidity, relative humidity, wet bulb and dew point temperature. With an illuminated display, all recordings are clearly shown on the front screen, even in low light and dark conditions.
Suitable for both indoor and outdoor measurement applications the 410-2 includes a plug on protective cap for extra protection while not in use. An integrated wrist strap also provides extra security.
Features and Benefits
• Compact, hand-held design
• Ideal for indoor and outdoor applications
• Built-in 40mm rotating vane
• NTC Temperature sensor
• Simultaneous calculation of air flow velocity and air temperature
• Single-point averaging
• Hold function for recording current values
• Easy to read illuminated display
• Powered by 2 AAA batteries
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are
• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies
FAQ
Q - Is there a recommended replacement battery?
A - Yes, the Testo 410-2 anemometer uses Alkaline AAA batteries for its power supply. See RS part number 744-2209
Specifications
Attribute | Value |
Brand | Testo |
Measurement Parameters | Air Velocity, Humidity, Temperature |
Maximum Air Velocity | 20 m/s |
Best Air Velocity Accuracy | ±2% + 0.2 m/s |
Air Velocity Resolution | 0.1 m/s |
Probe Type | NTC, Rotary Vane |
Maximum Temperature | +50 °C |
Temperature Measurement Resolution | 0.1 °C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Power Source | Battery |
Battery Type | AAA |
Battery Life | 60 h |
Dimensions | 133 x 46 x 25 mm |
Weight | 110 g |
Height | 25 mm |
Width | 46 mm |
Length | 133 mm |
Minimum Operating Temperature | -10 °C |
Model Number p | 410-2 |
Maximum Operating Temperature | +50 °C |