Testo 610 Handheld Hygrometer, Max Temperature +50°C, Max Humidity 100%RH
- RS Stock No.:
- 0292357
- Mfr. Prt No.:
- 0560 0610
- Brand:
- Testo
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
RS stock number | 0292357 |
Product description | Testo 610 Handheld Hygrometer, Max Temperature +50°C, Max Humidity 100%RH |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 0610 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Testo |
Absolute Maximum Temperature Measurement | +50 °C |
Hygrometer Type | Digital Hygrometer |
Maximum Humidity Measurement | 100 %RH |
Best Temperature Measurement Accuracy | ±0.5 °C |
Temperature Measurement Resolution | 0.1 °C |
Best Humidity Measurement Accuracy | ±2.5 %RH |
Humidity Measurement Resolution | 0.1 %RH |
Dewpoint Measurement | Yes |
Meter Type | Handheld |
Functions | Hold |
Power Source | Battery |
Battery Type | AAA |
Battery Life | 200 h |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | -10 °C |
Model Number p | 610 |
Weight | 90 g |