Schaffner, FN2030 10A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 0292802
- Mfr. Prt No.:
- FN2030-10-06
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0292802 |
Product description | Schaffner, FN2030 10A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase |
Manufacturer / Brand | Schaffner |
Manufacturer part number | FN2030-10-06 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0292802 |
Product description | Schaffner, FN2030 10A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase |
Manufacturer / Brand | Schaffner |
Manufacturer part number | FN2030-10-06 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
FN2030 Series
Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.
APPROVALS : UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939
High performance filter attenuation
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments
Specifications
Attribute | Value |
Brand | Schaffner |
Maximum Current Rating | 10 A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Tab |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN2030 |
Operating Frequency | 400 Hz |
Length | 85 mm |
Depth | 54 mm |
Height | 30.3 mm |
Capacitance | 4.7 nF, 470 nF |
Dimensions | 85 x 54 x 33.3 mm |
Inductance | 8 mH |
Minimum Operating Temperature | -25 °C |
Leakage Current | 0.73 mA |
Maximum Operating Temperature | +100 °C |
Resistance | 680 kΩ |
Power Loss | 5.3 W |