Bolle Contour ESP UV Safety Glasses, Brown Polycarbonate Lens, Vented

RS Stock No.:
0295839
Mfr. Prt No.:
CONTESP
Brand:
Bolle
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
RS stock number 0295839
Product description Bolle Contour ESP UV Safety Glasses, Brown Polycarbonate Lens, Vented
Manufacturer / Brand Bolle
Manufacturer part number CONTESP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bolle Contour ESP Safety Glasses

SUPPLIED_WITH : micro fibre pouch.

With a lightweight bronze nylon frame and sports temple, Bolle Contour ESP Safety Glasses offer a sleek and comfortable solution to eye protection. The glasses feature an Extra Sensory Protection (ESP) polycarbonate lens that offers anti-scratch properties. In addition, the clear, curved design offers a panoramic field of view as well as providing an integrated side shield for added protection.

These Bolle Contour safety glasses are suitable for industrial use and boast an ultra-lightweight design which, combined with the non-slip TIPGRIP side arms and adjustable bridge, ensure a comfortable fit even when worn for long periods of time.

The ESP lens provides 100% protection against UVA and UVB light and also filters 70% of blue light whilst allowing 60% of visible light. This offers the wearer better contrast, better eye comfort, less dazzle and reduced eye fatigue whether wearing the glasses inside or outdoors.

Bolle Contour ESP Safety Glasses come supplied with a handy microfibre pouch.

Features & Benefits:

Lightweight and durable
ESP lens offers excellent UV filtration
TIPGRIP side arms
Adjustable bridge


Specifications

Attribute Value
Brand Bolle
Lens Colour Brown
Style Type Spectacles
UV Protection Yes
Scratch Resistant Yes
EN166 Eye Protection F, K, N, T
Series Contour ESP
Frame Material PC
Lens Material Polycarbonate (PC)
Vented Yes
Checking stock...
IDR
255,092.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1255,092.48
*price per unit indicative
"Bolle Contour ESP UV Safety Glasses, Brown Polycarbonate Lens, Vented" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda