Optek Retroreflective Photoelectric Sensor Block Sensor, 1.3 mm Detection Range

RS Stock No.:
0301606
Mfr. Prt No.:
OPB706B
Brand:
Optek

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0301606
Product description Optek Retroreflective Photoelectric Sensor Block Sensor, 1.3 mm Detection Range
Manufacturer / Brand Optek
Manufacturer part number OPB706B
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
RS stock number 0301606
Product description Optek Retroreflective Photoelectric Sensor Block Sensor, 1.3 mm Detection Range
Manufacturer / Brand Optek
Manufacturer part number OPB706B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Reflective Optical Sensors, Optek

OPB706 Reflective Object Sensors

The Optek OPB706 consists of an infrared Light Emitting Diode (LED) and an NPN silicon Phototransistor mounted "side-by-side" on parallel axes in a black plastic housing.
The OPB706 has an LED and Phototransistor is moulded using dark infrared transmissive plastic to reduce ambient light noise. The Phototransistor responds to light from the emitter when a reflective object passes within its field of view of the device.
Suitable for a wide variety of applications such as non-contact reflective installations, assembly lines, machine automation & safety & end of travel sensors.


Specifications

Attribute Value
Brand Optek
Sensor Style Block
Detection Type Retroreflective
Detection Range 1.3 mm
Output Type NPN
Terminal Type Wire Lead
Light Source Infrared
Housing Material Plastic
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
35,767.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
135,767.49
*price per unit indicative
"Optek Retroreflective Photoelectric Sensor Block Sensor, 1.3 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products