Texas Instruments SN7406N Hex Inverter, 14-Pin PDIP
- RS Stock No.:
- 0306320
- Mfr. Prt No.:
- SN7406N
- Brand:
- Texas Instruments
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
RS stock number | 0306320 |
Product description | Texas Instruments SN7406N Hex Inverter, 14-Pin PDIP |
Manufacturer / Brand | Texas Instruments |
Manufacturer part number | SN7406N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Texas Instruments |
Logic Function | Inverting Buffer |
Output Type | Open Collector |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 23 ns @ 5 V |
Maximum High Level Output Current | -0.25 mA |
Maximum Low Level Output Current | 40 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | 74 |
Dimensions | 19.3 x 6.35 x 4.57 mm |
Height | 4.57 mm |
Minimum Operating Temperature | 0 °C |
Propagation Delay Test Condition | 15 pF |
Maximum Operating Temperature | +70 °C |
Length | 19.3 mm |
Maximum Operating Supply Voltage | 5.25 V |
Width | 6.35 mm |
Minimum Operating Supply Voltage | 4.75 V |