Facom Electrical Safety Mat 600mm x 1m x 3.2mm

RS Stock No.:
0321130
Mfr. Prt No.:
BC.20VSE
Brand:
Facom
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
RS stock number 0321130
Product description Facom Electrical Safety Mat 600mm x 1m x 3.2mm
Manufacturer / Brand Facom
Manufacturer part number BC.20VSE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom BC.20V SE 1000V Electrical Safety Bench / Floor Mat

Introducing a versatile anti-static ESD mat from Facom. This mat is suitable for use on a bench or floor applications, offers thick a 3.2mm layer ESD mat that’s hard-wearing with a hardness level of 60 DIDC. The smooth surface makes cleaning up quick and easy.

Facom


Specifications

Attribute Value
Brand Facom
Mat Material Rubber
Anti-Slip No
Thickness 3.2 mm
Colour Brown
Length 1 m
Width 600 mm
Surface Type Solid
Checking stock...
IDR
2,357,088.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,357,088.08
*price per unit indicative
"Facom Electrical Safety Mat 600mm x 1m x 3.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products