CEAG Control Station Switch – SP-CO
- RS Stock No.:
- 0323381
- Mfr. Prt No.:
- GHG2736000R0003
- Brand:
- CEAG

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0323381 |
Product description | CEAG Control Station Switch - SP-CO |
Manufacturer / Brand | CEAG |
Manufacturer part number | GHG2736000R0003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
CEAG Explosion Protected Control Station Switches
CEAG Crouse-Hinds explosion-protected control station switches are designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations, in particular chemical and offshore plants. A large actuator surface allows for operation even when wearing gloves and a protective collar prevents accidental operation.
APPROVALS : Category: II 2 G EEx e d IIC T6
Features and Benefits
• On-Off switch, Change over switch and push button switch options
• Top or bottom cable entry suitable for 2 x M25 or 2 x M20 cable glands
• Large push button toggle switch surface for operation even when wearing gloves
Typical Control Station Applications
Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels. The CEAG control stations are suited to industrial lighting and similar uses.
IP rating explanation
•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
•IP67 (rated as "dust tight" and protected against immersion)
Specifications
Attribute | Value |
Brand | CEAG |
Contact Configuration | SP-CO |
Maximum AC Voltage | 250 V |
Hazardous Area Certification | ATEX |
Maximum Current | 16 A |