Tempatron Speed Monitoring Relay With SPDT Contacts

RS Stock No.:
0348150
Mfr. Prt No.:
FSST-110/230VAC
Brand:
Tempatron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0348150
Product description Tempatron Speed Monitoring Relay With SPDT Contacts
Manufacturer / Brand Tempatron
Manufacturer part number FSST-110/230VAC
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
RS stock number 0348150
Product description Tempatron Speed Monitoring Relay With SPDT Contacts
Manufacturer / Brand Tempatron
Manufacturer part number FSST-110/230VAC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Rotation Sensing

Tachometer Relay

DIN standard case, which may be front panel or chassis mounted (11-pin socket 403-869).

All units have standard panel cut out of 45 x 45mm and SPCO output

Monitors the speed of machinery via the inputs from RS inductive proximity switches, open collector transistor or relay contact type devices
On-board 24V dc supply for proximity device and an output suitable to drive a 100μA FSD moving coil meter for monitoring rpm of machinery
LED indication of relay status and supply
45mm x 45mm panel cut-out
SPCO output


Specifications

Attribute Value
Brand Tempatron
Monitoring Application Speed
Contact Configuration SPDT
Frequency Sensing Range 50 → 60 Hz
Height 48 mm
Number of Poles 1
Dimensions 118 x 48 x 48 mm
Length 118 mm
Operating Temperature Range -10 → +50 °C
Minimum Operating Temperature -10 °C
Width 48 mm
Maximum Operating Temperature +50 °C
Mounting Type DIN Rail
Current Range Maximum of 5 A
Checking stock...
IDR
2,152,237.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,152,237.91
*price per unit indicative
"Tempatron Speed Monitoring Relay With SPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products