Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 180 x 180 x 100mm Lloyds Register, Maritime Register,
- RS Stock No.:
- 0385834
- Mfr. Prt No.:
- 01181810
- Brand:
- Rose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0385834 |
Product description | Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 180 x 180 x 100mm Lloyds Register, Maritime Register, |
Manufacturer / Brand | Rose |
Manufacturer part number | 01181810 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0385834 |
Product description | Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 180 x 180 x 100mm Lloyds Register, Maritime Register, |
Manufacturer / Brand | Rose |
Manufacturer part number | 01181810 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Aluminium Standard Enclosure.
The Rose Aluminium, Standard range, is extremely hard wearing, excellent for various industrial applications. The general purpose enclosures are versatile, being rust resistant and can be obtained with a higher level of ingress protection than plastic enclosures. Aluminium has good electrical properties that make it the preferred enclosure for use in electronic components and housings. The enclosure is made of Aluminium die-cast in a light Grey colour (RAL7001). This general purpose enclosure solution provides everyday protection in both indoors and outdoors.
Features and Benefits
Cover seal temperature stability -40 to +100°C
Suitable for demanding environments
Corrosion and rust resistant
IP66 Rated (EN 60529).
Fixing Options for DIN Rails and Mounting Plates
UL 508 Certified
Aluminium (DIN EN 1706 EN AC-ALSi 12) (Fe)
Impact resistant 7 Joule EN 60079-0
Typical Applications
Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
Terminals.
Button Switching Elements.
Electronic Modules (PCBs).
Mechanical Engineering & Automation Technology.
(IP) Ingress Protection and what it means
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP66 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Aluminium enclosure consisting of lid, seal, Including Stainless Steel screws base with 2 or 4 earthing screws.
Enclosure Certificates.
E66473, Lloyds Register, Maritime Register, UL 508.
Specifications
Attribute | Value |
Brand | Rose |
Body Material | Die Cast Aluminium |
External Length | 180 mm |
External Height | 100 mm |
External Width | 180 mm |
External Dimensions | 180 x 180 x 100 mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | No |
Series | Aluminium Standard |
Number Of Knockouts | 0 |
Hazardous Area Certification | Lloyds Register, Maritime Register, UL 508 |
Weight | 2300 g |
Gasket Material | Polyurethane |
RAL Code | RAL 7001 |