EVENTUS Thread Die, M4 x 0.7mm Pitch, 25mm od

RS Stock No.:
0386947
Mfr. Prt No.:
70412
Brand:
EVENTUS
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
RS stock number 0386947
Product description EVENTUS Thread Die, M4 x 0.7mm Pitch, 25mm od
Manufacturer / Brand EVENTUS
Manufacturer part number 70412

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.


Specifications

Attribute Value
Brand EVENTUS
Thread Size M4
Pitch 0.7 mm
Outside Diameter 25 mm
Thickness 9 mm
Material HSS
Checking stock...
IDR
99,645.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
199,645.50
*price per unit indicative
"EVENTUS Thread Die, M4 x 0.7mm Pitch, 25mm od" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda