Facom 6 Piece Spanner Set

RS Stock No.:
0401163
Mfr. Prt No.:
65.JP6PF
Brand:
Facom
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
RS stock number 0401163
Product description Facom 6 Piece Spanner Set
Manufacturer / Brand Facom
Manufacturer part number 65.JP6PF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Set of 6 ratchet ring spanners

12-point metric ratchet ring spanners with ring head at 15°.
The compact ring head perfectly replaces the socket and ratchet and offers the functions of an ultra-thin ratchet.
5° recovery angle; ideal when the application leaves little room for manoeuvre.
Simplifies tightening and loosening operations under the most difficult conditions.
Integral reversing lever to prevent accidental reversal during use.
Satin chrome finish.


Specifications

Attribute Value
Brand Facom
Set Type Ratchet Spanner Set
Series 65.JP
Sizes in Set 8 x 9 <arrow/> 17 x 19 mm
Number of Pieces 6
VDE/1000V Approved No
Finish Chrome
Checking stock...
IDR
5,013,112.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,013,112.66
*price per unit indicative
"Facom 6 Piece Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products