ITT Cannon, DL 260 Way Actuator Handle for use with Automotive Connectors

RS Stock No.:
0406751
Mfr. Prt No.:
204-4501-000
Brand:
ITT Cannon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0406751
Product description ITT Cannon, DL 260 Way Actuator Handle for use with Automotive Connectors
Manufacturer / Brand ITT Cannon
Manufacturer part number 204-4501-000
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
RS stock number 0406751
Product description ITT Cannon, DL 260 Way Actuator Handle for use with Automotive Connectors
Manufacturer / Brand ITT Cannon
Manufacturer part number 204-4501-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

Actuator Handle

Glass filled nylon handles for fitting to cam shafts to operate plug and socket couplings

Note

Comparison table shows compatibility between connectors and operating handle type

High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available

One turn through 90° to mate and lock

L406694-01L406688-01

Specifications

Attribute Value
Brand ITT Cannon
For Use With Automotive Connectors
Accessory Type Actuator Handle
Series DL
Number of Contacts 260
Checking stock...
IDR
77,408.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,408.82
*price per unit indicative
"ITT Cannon, DL 260 Way Actuator Handle for use with Automotive Connectors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda