Taiwan Semiconductor TS2937CP33 ROG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, TO-252

RS Stock No.:
0398518
Mfr. Prt No.:
TS2937CP33 ROG
Brand:
Taiwan Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0398518
Product description Taiwan Semiconductor TS2937CP33 ROG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, TO-252
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number TS2937CP33 ROG
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
RS stock number 0398518
Product description Taiwan Semiconductor TS2937CP33 ROG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, TO-252
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number TS2937CP33 ROG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor

Fixed Output Voltages


Specifications

Attribute Value
Brand Taiwan Semiconductor
Regulator Type Low Dropout Voltage
Maximum Output Current 500 mA
Output Voltage 3.3 V
Number of Outputs 1
Line Regulation 0.5 %
Load Regulation 1 %
Accuracy ±2 %
Polarity Positive
Mounting Type Surface Mount
Package Type TO-252
Quiescent Current 0.2 mA
Pin Count 3
Output Type Fixed
Dimensions 6.65 x 5.6 x 2.4 mm
Height 2.4 mm
Minimum Input Voltage -18 V
Maximum Operating Temperature +125 °C
Length 6.65 mm
Maximum Input Voltage 26 V
Width 5.6 mm
Minimum Operating Temperature -40 °C
Checking stock...
IDR
347,395.68
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1347,395.6817,369.78
*price per unit indicative
"Taiwan Semiconductor TS2937CP33 ROG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, TO-252" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda