Bosch Rexroth Linear Guide Carriage R044229401, R0442

RS Stock No.:
0409599
Mfr. Prt No.:
R044229401
Brand:
Bosch Rexroth
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
RS stock number 0409599
Product description Bosch Rexroth Linear Guide Carriage R044229401, R0442
Manufacturer / Brand Bosch Rexroth
Manufacturer part number R044229401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bosch Rexroth Ball Rail Systems

Miniature Guides Series R0442 & R0445

The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.

Features and Benefits

• High load capacity in all directions of load application
• Built-in ball retention for safe shipping and ease of mounting
• Smooth running thanks to optimal ball recirculation and precise track geometry
• Low friction seals fitted as standard
• Low profile
• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
• Accuracy class N

L0409589-01

Specifications

Attribute Value
Brand Bosch Rexroth
Manufacturer Series R0442
For Rail Width 12 mm
Carriage Length 34.8 mm
Accuracy Class N
Carriage Width 27 mm
Preload Class C0
Dynamic Load Rating 2310 N
Static Load Rating 3470 N
Size 12 mm
Checking stock...
IDR
1,369,548.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,369,548.73
*price per unit indicative
"Bosch Rexroth Linear Guide Carriage R044229401, R0442" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products