Texas Instruments SN74LS07N Hex-Channel Buffer & Line Driver, Open Collector, 14-Pin PDIP

RS Stock No.:
0442808
Mfr. Prt No.:
SN74LS07N
Brand:
Texas Instruments
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
RS stock number 0442808
Product description Texas Instruments SN74LS07N Hex-Channel Buffer & Line Driver, Open Collector, 14-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number SN74LS07N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74LS Family

74LS Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.


Specifications

Attribute Value
Brand Texas Instruments
Logic Family LS
Logic Function Buffer, Driver
IC Type Buffer & Line Driver
Number of Channels per Chip 6
Input Type Single Ended
Output Type Open Collector
Polarity Non-Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Maximum High Level Output Current -0.25 mA
Maximum Low Level Output Current 40 mA
Maximum Propagation Delay Time @ Maximum CL 30 ns @ 5 V
Dimensions 19.3 x 6.35 x 4.57 mm
Propagation Delay Test Condition 15 pF
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 4.75 V
Checking stock...
IDR
10,803.67
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
110,803.67
*price per unit indicative
"Texas Instruments SN74LS07N Hex-Channel Buffer & Line Driver, Open Collector, 14-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda