DMC Crimp Extraction Tool, MS24256R16 Series, Contact size 16
- RS Stock No.:
- 0446210
- Mfr. Prt No.:
- DRK16
- Brand:
- DMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0446210 |
Product description | DMC Crimp Extraction Tool, MS24256R16 Series, Contact size 16 |
Manufacturer / Brand | DMC |
Manufacturer part number | DRK16 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
162GB Tooling
Easy to use connector contact insertion and extraction tools, ideally suited to the 162GB and 162IP series of connectors, but may be used with crimp contacts for other connector styles, including MIL-C-5015 and MIL-C-26482. Size 16 tools are blue and size 20 tools are red.
Specifications
Attribute | Value |
Brand | DMC |
Tool Type | Extraction Tool |
Contact Size | 16 |
Series | MS24256R16 |
Overall Length | 5.25 in |
Tip Width | 0.137 in |
Tip Length | 0.42 in |