H-BS Preassembled Connector Set, Female, 6 Way, 35.0A, 440.0 V

RS Stock No.:
0448474
Mfr. Prt No.:
10072000+10171000
Brand:
Epic Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0448474
Product description H-BS Preassembled Connector Set, Female, 6 Way, 35.0A, 440.0 V
Manufacturer / Brand Epic Contact
Manufacturer part number 10072000+10171000
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
RS stock number 0448474
Product description H-BS Preassembled Connector Set, Female, 6 Way, 35.0A, 440.0 V
Manufacturer / Brand Epic Contact
Manufacturer part number 10072000+10171000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HBS Range

Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.

Cable Plug and Panel Sockets

APPROVALS : UL recognised component; CSA cerfified

Aluminium alloy body

L448468-01

Specifications

Attribute Value
Brand Epic Contact
Type Preassembled Connector Set
Number of Contacts 6
Current Rating 35.0 A
Series H-BS
Voltage Rating 440.0 V
Gender Female
Thread Size PG21
Pole Format 6P+E
Checking stock...
IDR
889,991.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1889,991.65
*price per unit indicative
"H-BS Preassembled Connector Set, Female, 6 Way, 35.0A, 440.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products