Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1mm Pin Diameter, 0.5mm² Wire Size, White

RS Stock No.:
0452489
Mfr. Prt No.:
9021930000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0452489
Product description Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1mm Pin Diameter, 0.5mm² Wire Size, White
Manufacturer / Brand Weidmuller
Manufacturer part number 9021930000
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
RS stock number 0452489
Product description Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1mm Pin Diameter, 0.5mm² Wire Size, White
Manufacturer / Brand Weidmuller
Manufacturer part number 9021930000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bootlace Ferrule Strips

Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.

Note

Tool Length 210mm, Weight 260g

The multifunction Stripax® Plus tool (Stock no. 452-473)


Specifications

Attribute Value
Brand Weidmuller
Maximum Wire Size mm² 0.5 mm²
Pin Diameter 1 mm
Number of Entries 1
Insulation Material PP
Colour White
Pin Length 8 mm
Insulation Insulated
Maximum Wire Size AWG 20 AWG
Overall Length 14 mm
Checking stock...
IDR
778,388.69
Out of stock
Price Bag (1 Bag of 500)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1778,388.691,556.78
*price per unit indicative
"Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1mm Pin Diameter, 0.5mm² Wire Size, White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products