RS PRO Ratcheting Hand Crimping Tool for BNC, TNC
- RS Stock No.:
- 0456431
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
RS stock number | 0456431 |
Product description | RS PRO Ratcheting Hand Crimping Tool for BNC, TNC |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
General Support Tooling
The crimp tooling detailed on this and subsequent pages are recommended, in most cases, for a wide range of connectors and associated cable types. The 'Crimp Tool Selection Guide' table indicates the cable type(s) and/or specific type(s) of connector for which each tool is recommended. The 'Die Set Selection Guide' table indicates compatible cable types and their 'Group number' and details of frame tool required. A small number of crimp tools have been considered to be 'dedicated' to a connector type. These tools have been incorporated with those connector ranges on respective pages, and are not included within this General Tooling Range.
50Ω & 75Ω Connector Crimp Tools
This selection of two RS Pro professional ratchet action crimp tools has been designed with quality in mind and manufactured from the high-quality steel that guarantees durability and long life operation. Both Crimp Tools are suitable for terminating the BNC, TNC, and UHF ranges of crimp connectors:
• 456-431 - 50Ω version, Identified by its Green handles, is mainly suitable for 50Ω connectors in cable group A,
• 456-447 - 75Ω red-handled tool, for 75Ω connectors in cable groups F & D.
Both crimp tools feature cushioned handles for comfortable and safe operation.
Features and Benefits:
• Made of high-quality steel to ensure durability and long life operation
• Ergonomically designed handles for comfortable and safe operation
• Ratchet release mechanism to clear miscrimps and obstructions
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
Attribute | Value |
Brand | RS PRO |
Crimp Connector Type | BNC, TNC |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Ratcheting | Yes |