GT Line Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm
- RS Stock No.:
- 0460219
- Mfr. Prt No.:
- 5833.B
- Brand:
- GT Line
![Logo for GT Line](https://media.rs-online.com/h_40/brand/M0500-01.jpg)
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
RS stock number | 0460219 |
Product description | GT Line Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm |
Manufacturer / Brand | GT Line |
Manufacturer part number | 5833.B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | GT Line |
Material | PP |
Internal Height | 330 mm |
Internal Width | 580 mm |
Internal Depth | 440 mm |
Internal Dimensions | 330 x 580 x 440 mm |
External Height | 354 mm |
External Width | 649 mm |
External Depth | 507 mm |
External Dimensions | 354 x 649 x 507 mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Colour | Black |
Weight | 9 kg |
Material Type | Plastic |
Lockable | Yes |